Manufacturer Part #
LE792388TVC
telephone interface, 8-channel programmable codec, 175 V, LQFP176
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Tray Package Style:LQFP-176 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Microchip LE792388TVC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip LE792388TVC - Technical Attributes
Attributes Table
| Codec Type: | Telecom Interface IC |
| No of Channels: | 8 |
| Interface: | PWM |
| Resolution: | 16b |
| Supply Voltage-Nom: | 3.3V to 5V |
| Supply Current: | 0.5A to 1A |
| Clock Frequency-Max: | 25MHz |
| Power Dissipation: | 1.5W |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LQFP-176 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
300+
$18.26
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
LQFP-176
Mounting Method:
Surface Mount