text.skipToContent text.skipToNavigation

Manufacturer Part #

SGTL5000XNLA3

SGTL5000 Series Low Power Stereo Codec with Headphone Amp - QFN-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
NXP SGTL5000XNLA3 - Technical Attributes
Attributes Table
Codec Type: Stereo
No of Channels: 2
Interface: I2C/SPI
Supply Voltage-Nom: 1.62V to 3.6V
Supply Current: 4.67mA
Clock Frequency-Max: 27MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2450
Multiple Of:
490
Total
$10,094.00
USD
Quantity
Unit Price
490+
$4.12
Product Variant Information section