Manufacturer Part #
CYUSB4022FCAXIXQMA1
EZ-USB FX20 Series USB 3.2 Gen2 20Gbps 48 I/O 512KB Flash IC - TFBGA-169
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:840 per Tray Package Style:TFBGA-169 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYUSB4022FCAXIXQMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.31.00.30
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYUSB4022FCAXIXQMA1 - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.62V to 3.63V |
| No of Functions / Channels: | 2 |
| Interface: | I2C/SPI |
| Data Rate: | 20Gbps |
| USB Revision: | USB 3.2 Gen 2x2 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 169 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TFBGA-169 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
840+
$65.22
Product Variant Information section
Available Packaging
Package Qty:
840 per Tray
Package Style:
TFBGA-169
Mounting Method:
Surface Mount