text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23S17-E/SO

16-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE, PB-FREE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Microchip MCP23S17-E/SO - Technical Attributes
Attributes Table
Interface Type: SPI
Clock Frequency-Max: 10MHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 1mA
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The MCP23017/MCP23S17 (MCP23X17) device family provides 16-bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The two devices differ only in the serial interface. MCP23017 – I2C interface, MCP23S17 – SPI interface.

The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.

Features:

  • 16-bit remote bidirectional I/O port
    • I/O pins default to input
  • High-speed I2C™ interface (MCP23017)
    • 100 kHz
    • 400 kHz
    • 1.7 MHz
  • High-speed SPI interface (MCP23S17)
    • 10 MHz (max.)
  • Three hardware address pins to allow up to eight devices on the bus
  • Configurable interrupt output pins
    • Configurable as active-high, active-low or open-drain
  • INTA and INTB can be configured to operate independently or together
  • Configurable interrupt source
    • Interrupt-on-change from configured register defaults or pin changes
  • Polarity Inversion register to configure the polarity of the input port data
  • External Reset input
  • Low standby current: 1 µA (max.)
  • Operating voltage:
    • 1.8 V to 5.5 V @ -40°C to +85°C
Pricing Section
Global Stock:
82
USA:
82
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$21.15
USD
Quantity
Unit Price
15
$1.41
40
$1.39
150
$1.37
400
$1.36
1,500+
$1.32
Product Variant Information section