text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23S18-E/MJ

MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP23S18-E/MJ - Technical Attributes
Attributes Table
Interface Type: SPI
No of Channels: 1
Clock Frequency-Max: 10MHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 1mA
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
273
Multiple Of:
91
Total
$469.56
USD
Quantity
Unit Price
10
$1.77
30
$1.74
125
$1.72
300
$1.70
1,250+
$1.65
Product Variant Information section