text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9517DP,118

PCA9517A Series 5.5V 1 mA 400 kHz SMT Level Translating I2C-bus Repeater-TSSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9517DP,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
No of Channels: 2
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.7V to 5.5V
Supply Current: 1mA
Output Type: Open Drain
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Power Dissipation: 100mW
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The PCA9517 is a CMOS integrated circuit that provides level shifting between low voltage (down to 0.9 V) and higher voltage (2.7 V to 5.5 V) I2C-bus or SMBus applications. While retaining all the operating modes and features of the I2C-bus system during the level shifts, it also permits extension of the I2C-bus by providing bidirectional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400 pF. Using the PCA9517 enables the system designer to isolate two halves of a bus for both voltage and capacitance. The SDA and SCL pins are over voltage tolerant and are high-impedance when the PCA9517 is unpowered.

Features:

  • 2 channel, bidirectional buffer isolates capacitance and allows 400 pF on either side of the device
  • Voltage level translation from 0.9 V to 5.5 V and from 2.7 V to 5.5 V
  • Footprint and functional replacement for PCA9515/15A
  • I2C-bus and SMBus compatible
  • Active HIGH repeater enable input
  • Open-drain input/outputs
  • Lock-up free operation
  • Supports arbitration and clock stretching across the repeater
  • Accommodates Standard mode and Fast mode I2C-bus devices and multiple masters
  • Powered-off high-impedance I2C-bus pins
  • A-side operating supply voltage range of 0.9 V to 5.5 V
  • B-side operating supply voltage range of 2.7 V to 5.5 V
  • 5 V tolerant I2C-bus and enable pins

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,262.50
USD
Quantity
Unit Price
2,500
$0.505
5,000
$0.495
7,500+
$0.49
Product Variant Information section