text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9532BS,118

PCA9532 Series 5.5 V 16-Bit I2C-Bus and SMBus I/O Expander LED Dimmer - HVQFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
NXP PCA9532BS,118 - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 16
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 350µA
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
144,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$13,680.00
USD
Quantity
Unit Price
6,000+
$2.28
Product Variant Information section