text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9533DP/01,118

PCA9533 Series 2.3 to 5.5 V Surface Mount 4-bit I2C-Bus LED Dimmer - TSSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9533DP/01,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 4
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 350µA
Output Type: Open Drain
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 400mW
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,525.00
USD
Quantity
Unit Price
2,500+
$1.41
Product Variant Information section