text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9535BS,118

PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - HVQFN 24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
NXP PCA9535BS,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 135µA
Output Type: Push Pull
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 200mW
Moisture Sensitivity Level: 1
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Features & Applications
The PCA9535BS,118 is a Part of PCA9535 Series 24-pin CMOS devices that provide 16 bits of General Purpose parallel Input/Output (GPIO) expansion for I2C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I2C-bus I/O expanders. It is available in HVQFN-24 Package.

The improvements include higher drive capability, 5 V I/O tolerance, lower supply current, individual I/O configuration, and smaller packaging. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc

Features:

  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5 V tolerant I/Os
  • Polarity Inversion register
  • Active LOW interrupt output
  • Low standby current
  • Noise filter on SCL/SDA inputs
  • No glitch on power-up
  • Internal power-on reset
  • 16 I/O pins which default to 16 inputs
  • 0 Hz to 400 kHz clock frequency
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Offered in four different packages: SO24, TSSOP24, HVQFN24 and HWQFN24

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$7,920.00
USD
Quantity
Unit Price
6,000+
$1.32
Product Variant Information section