text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9547BS,118

PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
NXP PCA9547BS,118 - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 8
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: ±100mA
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Features & Applications

The PCA9547BS,118 is part of PCA9547 Series with a octal bidirectional translating multiplexer controlled by the I2C-bus. The SCL/SDA upstream pair fans out to eight downstream pairs, or channels. Only one SCx/SDx channel can be selected at a time, determined by the contents of the
programmable control register, Available in HVQFN - 24 Package
.

Features:

  • 1-of-8 bidirectional translating multiplexer
  • I2C-bus interface logic; compatible with SMBus standards
  • Active LOW RESET input
  • 3 address pins allowing up to 8 devices on the I2C-bus
  • Channel selection via I2C-bus, one channel at a time
  • Power-up with all channels deselected except Channel 0 which is connected
  • Low Ron multiplexers
  • Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • 5 V tolerant inputs
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Packages offered: SO24, TSSOP24, HVQFN24

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$7,440.00
USD
Quantity
Unit Price
6,000+
$1.24
Product Variant Information section