text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9548ABSHP

PCA9548A Series 5.5 V 8-Channel SMT I2C-Bus switch with Reset - HVQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9548ABSHP - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 8
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 65µA
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$5,400.00
USD
Quantity
Unit Price
6,000+
$0.90
Product Variant Information section