text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9554BBSHP

8-bit I2C-bus and SMBus 1.65 to 5.5 V 400 kHz POR I/O Expander - HVQFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9554BBSHP - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 8
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 0.55mA
Package Style:  HVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$4,320.00
USD
Quantity
Unit Price
6,000+
$0.72
Product Variant Information section