text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9615DPZ

PCA9615 Series 5.5 V 1 MHz 2 Channel Surface Mount I2C Bus Buffer - TSSOP-10

Product Specification Section
NXP PCA9615DPZ - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
No of Channels: 2
Clock Frequency-Max: 1MHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 16µA
Output Type: Differential
Output Current: 80mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Power Dissipation: 0.1W
Moisture Sensitivity Level: 1
Package Style:  TSSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8
USA:
8
Cost Per Unit
$7.01
Unit Price:
$3.51 USD Each
Total
$14.02
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.