Manufacturer Part #
PCAL9538ABSHP
PCAL9538A Series 8-bit General Purpose Input/Output (GPIO) Expander - HVQFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:HVQFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCAL9538ABSHP - Technical Attributes
Attributes Table
| Interface Type: | I2C |
| No of Channels: | 8 |
| Clock Frequency-Max: | 400kHz |
| No of I/O Lines: | 8 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Supply Current: | 10µA |
| Package Style: | HVQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
6,000+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVQFN-16
Mounting Method:
Surface Mount