text.skipToContent text.skipToNavigation

Manufacturer Part #

PCAL9539APW,118

PCAL9539A Series 5.5V 400 kHz 16-Bit I2C-Bus & SMBus Low Power I/O Port-TSSOP-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
NXP PCAL9539APW,118 - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 125µA
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
7,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,875.00
USD
Quantity
Unit Price
2,500+
$1.15
Product Variant Information section