text.skipToContent text.skipToNavigation

Manufacturer Part #

CA91C142D-33CEV

UNIVERSE IID

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CA91C142D-33CEV - Technical Attributes
Attributes Table
Type: PCI-to-VME Bridge
Clock Frequency-Max: 33MHz
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +125°C
Package Style:  PBGA-313
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$20,511.12
USD
Quantity
Unit Price
24+
$854.63
Product Variant Information section