text.skipToContent text.skipToNavigation

Manufacturer Part #

SY75572LMG

2-Output HCSL PCIe Buffer With Hi Drive

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Microchip SY75572LMG - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 6pF
Clock Input Frequency - Max: 267MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: Differential
Output Type: Differential
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
Singapore:
200
On Order:
0
Factory Stock:Factory Stock:
1,498
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$160.00
USD
Quantity
Unit Price
100
$1.60
300
$1.58
500
$1.57
1,000
$1.56
2,000+
$1.54
Product Variant Information section