text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8041TL

KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8041TL - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Type: PHY
Package Style:  TQFP-48
Mounting Method: Surface Mount
Features & Applications
The KSZ8041TL is a 3.3 V Basic 10Base-T/100Base-TX Physical Layer Transceiver. which procides MII/RMII/SMII interfaces to transmit and receive data. It utilizes a unique mixed-signal design to extend signaling distance while reducing power consuption. Operating Temperature Ranges from 0°C to 70°C.

Features:

  • Single-chip 10Base-T/100Base-TX physical layer solution
  • Fully compliant to IEEE 802.3u Standard
  • Low power CMOS design, power consuption of ,180 mW
  • Robust operation over standard cables
  • Back-to-Back mode support for 100 Mbps repeater or media converter
  • MII interface support
  • Interrupt pin option
  • Programmable LED output for link, activity and speed
  • Power down and power saving modes
  • Single power supply(3.3 V)
  • Built-in 1.8 V regulator for core

Applications:

  • Printer
  • LOM
  • Game Console
  • IPTV
  • IP Phone
  • IP Set-top Box
  • Media converter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$692.50
USD
Quantity
Unit Price
10
$2.93
25
$2.89
50
$2.86
100
$2.83
200+
$2.77
Product Variant Information section