Manufacturer Part #
KSZ8041TLI-S
KSZ8041 Series 3.46 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray Package Style:TQFP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip KSZ8041TLI-S - Product Specification
Microchip KSZ8041TLI-S - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 3.46V |
| No of Functions / Channels: | 4 |
| Interface Type: | MII/RMII/SMII |
| Package Style: | TQFP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The KSZ8041TLI-S is a single supply 10Base-T/100Base-TX physical layer transceiver, available in surface mount TQFP-48 package.
This device provides MII/RMII/SMII interfaces to transmit and receive data also it utilizes a unique mixed-signal design to extend signaling distance while reducing power consumption.
Features:
- Single-chip 10Base-T/100Base-TX physical layer solution
- Fully compliant to IEEE 802.3u Standard
- Low power CMOS design, power consumption of <180 mW
- HP auto MDI/MDI-X for reliable detection and correction for straight-through and crossover cables with disable and enable option
- Robust operation over standard cables
- LinkMD TDR-based cable diagnostics for identification of faulty copper cabling
- Fiber support: 100Base-FX (KSZ8041FTL only), Backto-Back mode (KSZ8041FTL and KSZ8041TL)
- MII interface support
- RMII interface support with external 50 MHz system clock
- SMII interface support with external 125 MHz system clock and 12.5 MHz sync clock from MAC
- MIIM (MDC/MDIO) management bus to 12.5 MHz for rapid PHY register configuration
- Interrupt pin option
- Programmable LED outputs for link, activity and speed
- Power down and power saving modes
- Single power supply (3.3 V)
Applications:
- Printer
- LOM
- Game Console
- IPTV
- IP Phone
- IP Set-top Box
- Media Converter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
250+
$3.21
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-48
Mounting Method:
Surface Mount