text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081MLXIA

KSZ8081MLX 3.465 V 100 Mbps 10/100 Base TX/FX Physical Layer Transceiver-LQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Microchip KSZ8081MLXIA - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Type: PHY
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$27.20
USD
Quantity
Unit Price
20
$1.36
40
$1.35
100
$1.33
200
$1.32
400+
$1.29
Product Variant Information section