text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9031RNXIC

KSZ9031 Series 1.260 V Gigabit Ethernet Transceiver with RGMII Support - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Microchip KSZ9031RNXIC - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: RGMII
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,972
USA:
3,972
14,632
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$31.40
USD
Quantity
Unit Price
10
$3.14
25
$3.10
50
$3.06
100
$3.03
200+
$2.96
Product Variant Information section