text.skipToContent text.skipToNavigation

Référence fabricant

W5100

W5100 Series 3.6 V Hardwired TCP/IP Embedded Ethernet Controller

Modèle ECAD:
Nom du fabricant: WIZnet
Emballage standard:
Product Variant Information section
Code de date: 2217
Product Specification Section
WIZnet W5100 - Caractéristiques techniques
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 1
Interface Type: PHY
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 80
Moisture Sensitivity Level: 3
Style d'emballage :  LQFP-80
Méthode de montage : Surface Mount
Fonctionnalités et applications
Established in 1998, WIZnet’s core technology ‘TCP/IP Offload Platform’ is an ASSP and silicon-proven IP for custom ASIC, which best fits OS-less devices and is compatible with any Embedded OS. Their fully hardwired TCP/IP algorithm guarantees line speed by on-the-fly processing architecture that is independent of any main processor. This technology has eliminated the need for a main processor by offloading TCP/IP processing, enhancing the overall system performance, particularly in multimedia streaming applications.

WIZnet’s hardwired TCP/IP chip has been adopted worldwide both in OS-less devices (esp. DVR, Remote Control) and OS-based applications (esp. STB, DTV). It provides higher performance and stability than any software internet connectivity solution.

WIZnet Hardwired TCP/IP Embedded Ethernet Controller

Features:

- Support Hardwired TCP/IP Protocols : TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE, Ethernet
- 10BaseT/100BaseTX Ethernet PHY embedded
- Support Auto Negotiation (Full-duplex and half duplex)
- Support Auto MDI/MDIX
- Support ADSL connection (with support PPPoE Protocol with PAP/CHAP Authentication mode)
- Supports 4 independent sockets simultaneously
- Not support IP Fragmentation
- Internal 16Kbytes Memory for Tx/Rx Buffers
- 0.18 µm CMOS technology
- 3.3V operation with 5V I/O signal tolerance
- Small 80 Pin LQFP Package
- Lead-Free Package
- Support Serial Peripheral Interface(SPI MODE 0, 3)Multi-function LED outputs (TX, RX, Full/Half duplex, Collision, Link, Speed)

W5100 is a WIZnet Hardwired TCP/IP Embedded Ethernet Controller
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
10
Multiples de :
1
Total 
29,10 $
USD
Quantité
Prix unitaire
10
$2.91
25
$2.87
50
$2.83
100
$2.80
200+
$2.74
Product Variant Information section