text.skipToContent text.skipToNavigation

Manufacturer Part #

963956

GSW140A3MC, 1G Switch, 6 port, 4 PHYs, RGMII & SGMII+

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear 963956 - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 1.05V to 1.15V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Type: DIO, RGMII, SPI, SGMII, UART
No. of Transceivers: 4
No of Terminals: 105
Part Number Aliases: GSW140A3MC
Package Style:  PG-MRQFN-105
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,425.00
USD
Quantity
Unit Price
10
$3.03
25
$2.98
50
$2.95
100
$2.92
200+
$2.85
Product Variant Information section