text.skipToContent text.skipToNavigation

Manufacturer Part #

99AFC6

GPY211C0VC 2.5G Ethernet PHY, SGMII

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear 99AFC6 - Technical Attributes
Attributes Table
Data Rate: 2.5Gbps
Supply Voltage-Nom: 3.3V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Type: GPIO, MDIO, SGMII, SPI, UART
No. of Transceivers: 1
Part Number Aliases: GPY211C0VC
Package Style:  VQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$3,300.00
USD
Quantity
Unit Price
10
$3.50
25
$3.44
40
$3.42
100
$3.37
150+
$3.30
Product Variant Information section