ENC424J600T-I/ML in Reel by Microchip | Ethernet | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ENC424J600T-I/ML

ENC424J600 Series 3.6 V Stand-Alone 10/100 Ethernet Controller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ENC424J600T-I/ML - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 1
Interface Type: SPI
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$7,504.00
USD
Quantity
Unit Price
1,600+
$4.69
Product Variant Information section