text.skipToContent text.skipToNavigation

Manufacturer Part #

ENC624J600-I/PT

ENC624J600 Series 3.3 V Stand-Alone 10/100 Ethernet Controller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Microchip ENC624J600-I/PT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 1
Interface Type: SPI
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The ENC624J600 offers low-cost stand-alone 10/100 Base-T Ethernet interface controller with integrated MAC & PHY, hardware cryptographic security engines and factory preprogrammed unique MAC address. A 24-Kbyte on-chip RAM buffer is available for TX and RX operations.

The ENC624J600 have an industry standard Serial Peripheral Interface (SPI) or a flexible parallel interface. They are designed to serve as an Ethernet network interface for any microcontroller equipped with SPI or a standard parallel port. Microchip’s ENC624J600 enables designers to create secured network- and Internet-connected embedded applications with minimized board space, cost and complexity. 

Features:

General:

  • IEEE 802.3™ Compliant Fast Ethernet Controller
  • Integrated MAC and 10/100Base-T PHY
  • Hardware Security Acceleration Engines
  • Factory Preprogrammed Unique MAC Address
  • Supports one 10/100Base-T Port with Automatic Polarity Detection and Correction
  • Supports Auto-Negotiation
  • Support for Pause Control Frames, including Automatic Transmit and Receive Flow Control
  • Supports Half and Full-Duplex Operation
  • Programmable Automatic Retransmit on Collision

Available MCU Interfaces:

  • 14 Mbit/s SPI interface with enhanced set of opcodes
  • 8-bit multiplexed parallel interface
  • 8-bit or 16-bit multiplexed or demultiplexed parallel interface

Security Engines:

  • High-performance, modular exponentiation engine with up to 1024-bit operands
  • Supports RSA® and Diffie-Hellman key exchange algorithms
  • Fast MD5 hash computations
  • Fast SHA-1 hash computations

Package: 64-Pin (TQFP)

Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
5
$4.48
20
$4.38
30
$4.35
75
$4.28
125+
$4.19
Product Variant Information section