text.skipToContent text.skipToNavigation

Manufacturer Part #

GSW125-AQM-T

GSW125, 1G Switch, 4 port, 2 PHYs, RGMII & SGMII, Industrial Temperature

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear GSW125-AQM-T - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: SPI, UART
No. of Transceivers: 4
Part Number Aliases: GSW125-AQM-T
Package Style:  PG-MRQFN-105
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$10,608.00
USD
Quantity
Unit Price
10
$4.31
20
$4.26
40
$4.21
75
$4.16
150+
$4.08
Product Variant Information section