text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8700IC-AEZG-TR

LAN8700I Series 3.6 V ±15 kV ESD Protected MII/RMII 10/100 Ethernet Transceiver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN8700IC-AEZG-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 1
Interface Type: MII/RMII
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,070.00
USD
Quantity
Unit Price
3,000+
$1.69
Product Variant Information section