text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8710A-EZC-TR

LAN8710A Series 3.6V Small Footprint MII/RMII 10/100 Ethernet Transceiver-QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Microchip LAN8710A-EZC-TR - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 1.08V to 1.32V
Supply Current: 48mA
Duplex: Half/Full Duplex
Power Dissipation: 158mW
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 1
Interface Type: MII/RMII
No. of Transceivers: 1
No of Terminals: 32
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
65,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,450.00
USD
Quantity
Unit Price
5,000+
$0.89
Product Variant Information section