text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8710AI-EZK-TR

LAN8710A Series 3.6V Small Footprint MII/RMII 10/100 Ethernet Transceiver-QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN8710AI-EZK-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.6V to 3.6V
No of Functions / Channels: 4
Interface Type: MII/RMII
Package Style:  QFN-32EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,300.00
USD
Quantity
Unit Price
5,000+
$1.06
Product Variant Information section