text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8720AI-CP-TR

LAN8720A Series 3.6 V Small Footprint RMII 10/100 Ethernet Transceiver - VQFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Microchip LAN8720AI-CP-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.6V to 3.6V
No of Functions / Channels: 4
Interface Type: 10/100 Ethernet Transceiver
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,150.00
USD
Quantity
Unit Price
5,000+
$1.03
Product Variant Information section