text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8740AI-EN

SMALL FOOTPRINT MII/RMII 10/100 ENERGY EFFICIENT ETHERNET TRANSCEIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN8740AI-EN - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: 10/100 Ethernet Transceiver
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$818.30
USD
Quantity
Unit Price
490+
$1.67
Product Variant Information section