text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9115-MT

LAN9115 Series Single Chip 10/100 Base-TX Non PCI Ethernet Controller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN9115-MT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Interface Type: MII
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
630
Factory Lead Time:
7 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$1,845.00
USD
Quantity
Unit Price
90+
$10.25
Product Variant Information section