text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9211-ABZJ

LAN9211 Series 3.3 V Small Form Factor Single-Chip Ethernet Controller - QFN-56

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Microchip LAN9211-ABZJ - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Type: Host Bus
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
520
USA:
520
2,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$2,433.60
USD
Quantity
Unit Price
260+
$9.36
Product Variant Information section