text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9220-ABZJ

LAN9220 Series 1.8 - 3.3 V Non PCI 10/100 Ethernet Controller SMT - QFN-56

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN9220-ABZJ - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Protocols Supported: Ethernet
No of Terminals: 56
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,372.80
USD
Quantity
Unit Price
260
$5.28
520
$5.25
780+
$5.23
Product Variant Information section