Manufacturer Part #
LAN9221-ABZJ
LAN9221 Series 3.3 V Surface Mount 10/100 Ethernet Controller -QFN-56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:QFN-56 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Microchip LAN9221-ABZJ - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8542.31.00.30
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip LAN9221-ABZJ - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.62V to 3.6V |
| No of Functions / Channels: | 1 |
| Interface Type: | Host Bus |
| Package Style: | QFN-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
260+
$6.92
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-56
Mounting Method:
Surface Mount