text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9303I-ABZJ

Three port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Microchip LAN9303I-ABZJ - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 3
Interface Type: MII/RMII/Turbo MII
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
76
USA:
76
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
4
$6.60
15
$6.52
25
$6.49
50
$6.45
100+
$6.36
Product Variant Information section