text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9514-JZX

LAN9514 Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Microchip LAN9514-JZX - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
Interface Type: USB
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
940
USA:
940
2,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.76
USD
Quantity
Unit Price
4
$5.94
15
$5.86
25
$5.84
50
$5.80
100+
$5.73
Product Variant Information section