Manufacturer Part #
PD-POE-EXTENDER
PD-POE Series Ethernet Modules PoE Extender
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bulk Package Style:Module | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PD-POE-EXTENDER - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Labeling Change
08/10/2023 Details and Download
PCN Status:Final NotificationDescription of Change:Implement product label change for selected PD-350xxx, PD-9x01xx, PD-96xxG, PD-ACDCxxxx, PD-ACP, PD-AFATBT, PD-AS, PD-INx, PD-OUT, PD-POE, PD-USB, PDS-104GO, PDS-408G and PWR-INJ60GO device families in Microsemi (POE) products.Reason for Change:To improve productivity by implementing product label changes.Change Implementation Status:In ProgressEstimated First Ship Date:August 29, 2023 (date code: 2335)
Part Status:
Active
Active
Microchip PD-POE-EXTENDER - Technical Attributes
Attributes Table
| Data Rate: | 1Gbps |
| Operating Temp Range: | 0°C to 40°C |
| Storage Temperature Range: | -20°C to +70°C |
| No of Functions / Channels: | 1 |
| Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5
$162.82
10
$161.42
15
$160.60
20
$160.03
25+
$158.21
Product Variant Information section
Available Packaging
Package Qty:
5 per Bulk
Package Style:
Module