text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC7428XJG-02

VSC7428 Series 11-Port Layer 2 Gigabit Ethernet Switch - BGA- 27 × 27 mm

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Microchip VSC7428XJG-02 - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 0.95V to 1.05V
Supply Current: 1.3A
Duplex: Half/Full Duplex
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
Interface Type: SGMII
No. of Transceivers: 8
No of Terminals: 672
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120
USA:
120
24,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$3,163.20
USD
Quantity
Unit Price
40+
$79.08
Product Variant Information section