text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC7468YIH-02

VSC7468 Series 36 Port 80G Carrier Ethernet Switch - FCBGA-672

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Microchip VSC7468YIH-02 - Technical Attributes
Attributes Table
Data Rate: 10Gbps
Supply Voltage-Nom: 0.95V to 1.05V
Duplex: Half/Full Duplex
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
Interface Type: QSGMII/SGMII
Protocols Supported: Ethernet
No of Terminals: 672
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$11,385.20
USD
Quantity
Unit Price
40+
$284.63
Product Variant Information section