text.skipToContent text.skipToNavigation

Manufacturer Part #

W5500

W5500 Series 3.3 V Hardwired TCP/IP Embedded Ethernet Controller - LQFP-48

Product Specification Section
WIZnet W5500 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.97V to 3.63V
No of Functions / Channels: 1
Interface Type: SPI
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,750
USA:
3,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.03
USD
Quantity
Unit Price
1
$3.03
5
$2.87
20
$2.73
50
$2.63
125+
$2.54