text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ750SR-232

WIZ750SR Series 3.6 V Pin Header Type Serial-Ethernet Module Two Point Protocol

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIZnet WIZ750SR-232 - Technical Attributes
Attributes Table
Data Rate: 230kbps
Supply Voltage-Nom: 2.2V to 3.6V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Interface Type: Serial
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.30
USD
Quantity
Unit Price
1
$17.30
5
$17.06
20
$16.86
50
$16.73
125+
$16.48
Product Variant Information section