text.skipToContent text.skipToNavigation

Manufacturer Part #

82P2284BBG

T1/E1 QUAD TRANSCEIVER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 82P2284BBG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.68V to 1.98V
No of Functions / Channels: 4
Interface Type: SPI
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
90
Multiple Of:
10
Total
$7,000.20
USD
Quantity
Unit Price
90+
$77.78
Product Variant Information section