text.skipToContent text.skipToNavigation

Manufacturer Part #

82P2288BBG8

T1/E1 TRANSCEIVER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 82P2288BBG8 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.68V to 1.98V
No of Functions / Channels: 8
Interface Type: SPI
Package Style:  PBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$105,430.00
USD
Quantity
Unit Price
1,000+
$105.43
Product Variant Information section