text.skipToContent text.skipToNavigation

Manufacturer Part #

82P2916BFG

SH T1/E1/J1 LIU

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 82P2916BFG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 16
Interface Type: E1, J1, T1
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$7,528.08
USD
Quantity
Unit Price
84+
$89.62
Product Variant Information section