text.skipToContent text.skipToNavigation

Manufacturer Part #

82V2084PFG

QUAD LH LIU

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 82V2084PFG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.13V to 3.47V
No of Functions / Channels: 4
Interface Type: JTAG
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$823.20
USD
Quantity
Unit Price
15
$54.88
30
$54.52
45
$54.30
60
$54.15
75+
$53.67
Product Variant Information section