text.skipToContent text.skipToNavigation

Manufacturer Part #

TW8819-NA2-CRT

Ultra Low Cost LCD Controller

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas TW8819-NA2-CRT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
Interface Type: 2-Wire
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,310.00
USD
Quantity
Unit Price
3,000+
$3.77
Product Variant Information section