text.skipToContent text.skipToNavigation

Manufacturer Part #

TW8824AT-TA1-GR

LCD Video Processor with Built-in Decoder, TTL Inputs, BT.656 Output, LVDS Panel

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas TW8824AT-TA1-GR - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Interface Type: I2C
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$860.37
USD
Quantity
Unit Price
119
$7.23
238
$7.20
357
$7.18
476
$7.16
595+
$7.12
Product Variant Information section