text.skipToContent text.skipToNavigation

Manufacturer Part #

STLD1

Power-line communication dual line driver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2252
Product Specification Section
STMicroelectronics STLD1 - Technical Attributes
Attributes Table
Supply Voltage: 8V to 18V
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2940
Multiple Of:
490
Total
$6,144.60
USD
Quantity
Unit Price
2,940+
$2.09